Filter Your Search
1 - 10 of 45 results
|
M12-3101GAP
TT Electronics Resistors
|
Check for Price | Active | 100 Ω | 2 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Ammo Pack | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M12-3101GM1
TT Electronics Resistors
|
Check for Price | Active | 100 Ω | 2 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Tube | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M12-3101G
TT Electronics Resistors
|
Check for Price | Active | 100 Ω | 2 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Bulk | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M1231004FAP
TT Electronics Resistors
|
Check for Price | Active | 1 MΩ | 1 % | 125 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Ammo Pack | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M12-3103GAP
TT Electronics Resistors
|
Check for Price | Active | 10 kΩ | 2 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Ammo Pack | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M12-3104JM2
TT Electronics Resistors
|
Check for Price | Active | 100 kΩ | 5 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Tube | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M12-3105JM1
TT Electronics Resistors
|
Check for Price | Active | 1 MΩ | 5 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Tube | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M12-3103GM2
TT Electronics Resistors
|
Check for Price | Active | 10 kΩ | 2 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Tube | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M12-3105GM1
TT Electronics Resistors
|
Check for Price | Active | 1 MΩ | 2 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Tube | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
M12-3104JAP
TT Electronics Resistors
|
Check for Price | Active | 100 kΩ | 5 % | 200 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -55 °C | Conformal Coated | 12 | Ammo Pack | 3.56 mm | 2.54 mm | 4.95 mm | 30.48 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |