Filter Your Search
1 - 3 of 3 results
|
M123A11BPB122JSA
Vishay Intertechnologies
|
Check for Price | Active | 1.2 nF | 50 V | 5 % | 1210 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 1.65 mm | 3.05 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1210 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
M123A11BPB122JS
Kyocera AVX Components
|
Check for Price | No | Active | 1.2 nF | 50 V | 5 % | 1210 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 3.05 mm | 2.54 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
M123A11BPB122JS
KEMET Corporation
|
Check for Price | No | No | Active | 1.2 nF | 50 V | 5 % | 1210 | BP | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.23.00.20 |