Filter Your Search
1 - 10 of 2,537 results
|
ASEM1-44.000MHZ-LC-T
Abracon Corporation
|
$51.0018 | Yes | Active | 44 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.6 V | 2.7 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | QFN-4 | compliant | Clock | ABRACON | ||||||||||||||||||||||||||||||||
|
PX-721-HDT-SCBN-150M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 150.144 MHz | 100 % | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | ||||||||||||||||||||||||||||||||
|
PX-721-HCE-KAAN-150M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 150.144 MHz | 50 % | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | |||||||||||||||||||||||||||||||
|
PX-721-HAE-KABA-150M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 150.144 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | ||||||||||||||||||||||||||||||
|
PX-721-ECW-KCAN-150M144000
Vectron International
|
Check for Price | Yes | Obsolete | 150.144 MHz | 50 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||||||||||||||||
|
PX-721-ECT-KCBN-262M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 262.144 MHz | 50 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | ||||||||||||||||||||||||||||||||
|
PX-721-EDJ-KCBA-150M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 150.144 MHz | 50 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | |||||||||||||||||||||||||||||||
|
PX-721-EAT-EAAN-150M144000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 150.144 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | compliant | Clock | |||||||||||||||||||||||||||||||
|
M1440-VQG100C
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | MAX 83 I/OS; MASK BASED | 5.25 V | 4.75 V | CMOS | COMMERCIAL | e3 | Not Qualified | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | ACTEL CORP | 1 MM HEIGHT, PLASTIC, VQFP-100 | compliant | 8542.39.00.01 | 125 MHz | 1.5 ns | 14 mm | 3 | 4000 | 83 | 83 | 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY | 1.2 mm | 14 mm | ||||||||||||||||||||
|
531EB99M1440DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 99.144 MHz | 2.5 V | 945 MHz | 10 MHz | 121 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock |