Filter Your Search
1 - 1 of 1 results
|
M146-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | 24 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 15 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock |