Filter Your Search
1 - 10 of 3,475 results
|
500SAAA49M1520ACFR
Silicon Laboratories Inc
|
$0.6300 | Yes | Transferred | 49.152 MHz | 150 % | 15 pF | 3.3 V | CMOS | SI500S | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | |||||||||
|
500SABC49M1520ACHR
Silicon Laboratories Inc
|
$0.6300 | Yes | Transferred | 49.152 MHz | 250 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 4 PIN | unknown | Clock | ||||||||
|
500SAAA49M1520ACF
Silicon Laboratories Inc
|
$0.7980 | Yes | Transferred | 49.152 MHz | 150 % | 15 pF | 3.3 V | CMOS | SI500S | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 70 °C | SURFACE MOUNT | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | |||||||||
|
500SABC49M1520ACH
Silicon Laboratories Inc
|
$0.7980 | Yes | Transferred | 49.152 MHz | 250 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 54/46 % | 85 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 4.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | SMD, 4 PIN | unknown | Clock | ||||||||
|
CB3-3C-49M1520
CTS Corporation
|
$0.9086 | Yes | Active | 49.152 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||
![]() |
CB3LV-3I-49M1520
CTS Corporation
|
$0.9264 | Yes | Yes | Active | 49.152 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS | ||||||
![]() |
CB3LV-5I-49M1520
CTS Corporation
|
$1.0157 | Yes | Yes | Active | 49.152 MHz | 25 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||
|
CB3LV-3C-49M1520
CTS Corporation
|
$1.0626 | Yes | Active | 49.152 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | GREEN, CERAMIC PACKAGE-4 | compliant | Clock | CTS | |||||
|
510CCA49M1520BAGR
Silicon Laboratories Inc
|
$2.6216 | Yes | Transferred | 49.152 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||||||
|
510KBA49M1520AAGR
Silicon Laboratories Inc
|
$2.7233 | Yes | Transferred | 49.152 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |