Filter Your Search
1 - 10 of 34 results
|
M163FAN01.5000MHZ
MtronPTI
|
Check for Price | Active | 1.5 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 20 mA | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||||
|
M163FGN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 125 MHz | 100 % | 15 pF | 5 V | HCMOS/TTL | 125 MHz | 50.001 MHz | 65 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | DILCC4,.15,200 | ||||||||
|
M163FCNXX.XXXXMHZ
MtronPTI
|
Check for Price | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | 8541.60.00.80 | |||||||||||||||||||||||||||||
|
M163FANFREQ
MtronPTI
|
Check for Price | Yes | Active | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 50 MHz | 1.5 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||||
|
M163FCN50.000
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M163FCNFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 50 pF | 5 V | HCMOS | M1 | 10 ns | NO | 67 MHz | 50.001 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||
|
M163FAN01.500
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 5 V | 50 MHz | 1.5 MHz | 45 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||
|
M163FGN01.500
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||||
|
M163FGN67.0010MHZ
MtronPTI
|
Check for Price | Active | 67.001 MHz | 100 % | 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 3 ns | 65 mA | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||||
|
M163FGN67.0000MHZ
MtronPTI
|
Check for Price | Active | 67 MHz | 100 % | 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 65 mA | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.9mm | MTRONPTI | unknown | Clock |