Parametric results for: M1MA141WKT1G11 under Rectifier Diodes

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: m1ma141wkt1
Select parts from the table below to compare.
Compare
Compare
M1MA141WKT1
LRC Leshan Radio Co Ltd
Check for Price Yes Contact Manufacturer 100 mA 1.2 V 3 ns RECTIFIER DIODE YES 40 V 500 mA 150 °C NOT SPECIFIED NOT SPECIFIED LESHAN RADIO CO LTD unknown EAR99
M1MA141WKT1
Freescale Semiconductor
Check for Price No Obsolete 100 mA 1.2 V 3 ns RECTIFIER DIODE YES 40 V 500 A e0 150 °C Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
M1MA141WKT1
Motorola Semiconductor Products
Check for Price No Transferred 100 mA 1.2 V 3 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 500 A Not Qualified R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MOTOROLA INC unknown EAR99 R-PDSO-G3 8541.10.00.70
M1MA141WKT1G
onsemi
Check for Price Yes Obsolete 100 mA 1.2 V 3 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 FAST SWITCHING GENERAL PURPOSE 750 mA Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 8541.10.00.70 SC-70 (SOT-323) 3 LEAD 3 419-04 onsemi
M1MA141WK-T1-LF
Won-Top Electronics Co Ltd
Check for Price Active 100 mA 3 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 GENERAL PURPOSE R-PDSO-G3 e3 1 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-3 8541.10.00.70
M1MA141WKT1
onsemi
Check for Price No Obsolete 100 mA 1.2 V 3 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 FAST SWITCHING GENERAL PURPOSE 500 A Not Qualified R-PDSO-G3 e0 1 150 °C 235 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ON SEMICONDUCTOR not_compliant EAR99 CASE 419-04, SC-70, 3 PIN 8541.10.00.70 SC-70 3 CASE 419-04
LM1MA141WKT1G
LRC Leshan Radio Co Ltd
Check for Price Contact Manufacturer 100 mA 1.2 V 3 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 GENERAL PURPOSE 750 mA R-PDSO-G3 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD unknown EAR99 R-PDSO-G3 8541.10.00.70
M1MA141WKT1
Motorola Mobility LLC
Check for Price Transferred 100 mA 1.2 V 3 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 500 A Not Qualified R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MOTOROLA INC unknown EAR99 R-PDSO-G3 8541.10.00.70
LM1MA141WKT1
LRC Leshan Radio Co Ltd
Check for Price No Contact Manufacturer 150 mA 1.2 V 3 ns RECTIFIER DIODE YES 40 V GENERAL PURPOSE 750 mA e0 150 °C Tin/Lead (Sn/Pb) LESHAN RADIO CO LTD unknown EAR99
M1MA141WK-T1
Won-Top Electronics Co Ltd
Check for Price Active 100 mA 3 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 40 V 2 GENERAL PURPOSE R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 PLASTIC PACKAGE-3 8541.10.00.70