Filter Your Search
1 - 1 of 1 results
|
M20-7821746
Harwin
|
$1.1987 | Yes | Yes | Active | 17 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.335 inch | 1.7 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | Harwin |