Filter Your Search
1 - 2 of 2 results
|
M20-7870746
Harwin
|
Check for Price | Yes | Yes | Obsolete | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.0016 N | 1 GΩ | .29746 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.295 inch | 0.708 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||
|
M20-7870746P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 2.0016 N | 1 GΩ | .278 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | SURFACE MOUNT | 0.197 inch | 0.295 inch | 0.708 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |