Filter Your Search
1 - 1 of 1 results
|
M20-8770342R
Harwin
|
$0.5699 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 2 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.302 mm | SURFACE MOUNT | 0.098 inch | 0.163 inch | 0.3 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |