Filter Your Search
1 - 1 of 1 results
|
M20-9973645
Harwin
|
$1.9097 | Yes | Yes | Obsolete | 72 | 2 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.1 inch | 3.6 inch | 0.117 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |