Filter Your Search
1 - 1 of 1 results
|
M20-9990305
Harwin
|
Check for Price | No | Obsolete | 3 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATE LENGTH= 0.240", STAND OFF | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | M20-1060300 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |