Filter Your Search
1 - 4 of 4 results
|
M200124TPN53.1250MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | LVPECL | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||||
|
M200124TPNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 % | 50 OHM | 3.3 V | LVPECL | TRISTATE FUNCTION | 550 ps | NO | 156.25 MHz | 53.125 MHz | 550 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6 | |||
|
M200124TPN156.2500MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | LVPECL | e4 | 6 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||||
|
M200124TPN100.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRISTATE | 550 ps | NO | 550 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-6 |