Filter Your Search
1 - 3 of 3 results
|
M200175TCN53.1250MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | CMOS | e4 | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||
|
M200175TCNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 35 % | 15 pF | 3.3 V | CMOS | TRISTATE FUNCTION | 3 ns | NO | 125 MHz | 53.125 MHz | 3 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-4 | ||
|
M200175TCN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | CMOS | e4 | 4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock |