Filter Your Search
1 - 1 of 1 results
|
M22-2410546
Harwin
|
Check for Price | Yes | Yes | Obsolete | 10 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.169 inch | 0.157 inch | 0.395 inch | 0.11 inch | HARWIN PLC | LEAD FREE | compliant | Harwin |