Filter Your Search
1 - 1 of 1 results
|
M22-2581546
Harwin
|
$0.9240 | Yes | Yes | Obsolete | 30 | 2 | 2 mm | 2 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.059 inch | 1.181 inch | 0.091 inch | HARWIN PLC | ROHS COMPLIANT | compliant |