Filter Your Search
1 - 1 of 1 results
|
M22-7132042
Harwin
|
$2.3818 | Yes | Yes | Active | 20 | 1 | 2 mm | 1 | 20 mΩ | 1 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 2.0016 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | SOLDER | 0.094 inch | 0.173 inch | 1.575 inch | 0.102 inch | HARWIN PLC | LEAD FREE | compliant | Harwin |