Filter Your Search
1 - 1 of 1 results
|
M22-7142342
Harwin
|
Check for Price | Yes | Yes | Active | 46 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.173 inch | 1.811 inch | 0.102 inch | HARWIN PLC | LEAD FREE | compliant | Harwin |