Filter Your Search
1 - 10 of 13 results
|
M220264BLJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 1.4 GHz | 1.4 GHz | 1.8 V | 125 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||
|
M220264BPJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 1.4 GHz | 1.4 GHz | 1.8 V | 125 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||
|
M220264BLJ150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 50 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||
|
M220264BPJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 50 % | 50 OHM | 1.8 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 500 ps | NO | 500 ps | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||
|
M220264BMJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 50 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||
|
M220264BMJ150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 50 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||
|
M220264BMJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 1.4 GHz | 1.4 GHz | 1.8 V | 125 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | SMDIP6,.4 | ||||||||||||||
|
M220264BPJ150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 50 % | 50 OHM | 1.8 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 500 ps | NO | 500 ps | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||
|
M220264BLJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 50 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 125 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||
|
M220264BMJ150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 150 MHz | 1.4 GHz | 1.8 V | 125 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown |