Filter Your Search
1 - 3 of 3 results
|
M225016TCNFREQ
MtronPTI
|
Check for Price | Yes | Active | 1 MHz | 125 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | ||||||||
|
M225016TCN1.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1 MHz | 1 MHz | 125 MHz | 2.5 V | 30 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||
|
M225016TCN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1 MHz | 125 MHz | 125 MHz | 2.5 V | 30 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.2,200 |