Filter Your Search
1 - 10 of 144 results
|
M240168TGN01.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | ||
|
M240168TGN25.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 25 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | ||
|
M240126FGN25.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 25 MHz | 25 % | 15 pF | 2.5 V | CMOS | 5 ns | NO | 5 ns | 10 mA | 2.75 V | 2.25 V | 40/60 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | |||
|
M240124TCN25.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 25 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | ||
|
M240123TCN25.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 25 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | ||
|
M240163FGN01.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 100 % | 15 pF | 2.5 V | CMOS | 5 ns | NO | 5 ns | 6 mA | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | |||
|
M240168FGN25.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
M240164FGN25.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 25 MHz | 50 % | 15 pF | 2.5 V | CMOS | 5 ns | NO | 5 ns | 10 mA | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | |||
|
M240123QGN01.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 100 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 6 mA | 2.75 V | 2.25 V | 40/60 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock | ||
|
M240124TGN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 16 mA | 2.75 V | 2.25 V | 40/60 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,67/49 | YES | 2.5mm x 2.0mm x 1.0mm | MTRONPTI | unknown | Clock |