Filter Your Search
1 - 2 of 2 results
|
M24128-BFCS3TG/A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 1.8 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PBGA-B8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 635 µm | 1.805 mm | 1.4 mm | STMICROELECTRONICS | BGA | 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
M24128-BFCS3TG/P
STMicroelectronics
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 1.8 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PBGA-B8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 635 µm | 1.805 mm | 1.4 mm | STMICROELECTRONICS | BGA | 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |