Filter Your Search
1 - 8 of 8 results
|
M24128-BRDW6TP
STMicroelectronics
|
$0.3634 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 2.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||
|
M24128-BRDW6T/P
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 2.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M24128-BRDW6TP/P
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2.5 V | 2/5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | |||||
|
M24128-BRDW6TP/C
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M24128-BRDW6TP/K
STMicroelectronics
|
Check for Price | Yes | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 1 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M24128-BRDW6TPB
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | ||||||||||||||
|
M24128-BRDW6TPP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M24128-BRDW6TP/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |