Filter Your Search
1 - 2 of 2 results
|
M24128-BWDW3GB
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.7 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M24128-BWDW3G/B
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | compliant |