Filter Your Search
1 - 1 of 1 results
|
M24128-DFCS6TP/K
STMicroelectronics
|
$0.4887 | Yes | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 1 MHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2.5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X5,14/8 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 580 µm | 1.271 mm | 1.081 mm | STMICROELECTRONICS | WLCSP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |