Filter Your Search
1 - 5 of 5 results
|
M24308/2-294F
Cinch Connectivity Solutions
|
$26.9712 | Active | 25 | 2 | 2.7 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | e4 | YES | UL | -65 °C | 125 °C | SOCKET | PREASSEM CONN | GOLD (50) | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | FLOAT BUSHING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.494 inch | 0.265 inch | 2.088 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
M24308/2-294F
TE Connectivity
|
Check for Price | No | Active | 25 | 2 | 2.77 mm | 7.5 A | FEMALE | CABLE AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | 7.5A | 1 | 18 AWG | 30 AWG | NO | NO | NO | -50 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||
|
M24308/2-294F
TE's AMP
|
Check for Price | Transferred | 25 | 2 | 7.5 A | FEMALE | CABLE AND PANEL | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | 18 AWG | 30 AWG | NO | NO | YES | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | YES | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.494 inch | 0.375 inch | 2.088 inch | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||
|
M24308/2-294F
Bel Fuse
|
Check for Price | Active | 25 | 2 | 2.7 mΩ | 5 A | FEMALE | CABLE | DIALLYL PHTHALATE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | YES | UL | -65 °C | 125 °C | PLUG | PREASSEM CONN | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | NO | HOLE .087-.098 | FLOAT BUSHING | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.494 inch | 0.265 inch | 2.088 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
M24308/2-294F
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 7.3 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | STAGGERED | CRIMP | 0.534 inch | 2.1 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |