Filter Your Search
1 - 2 of 2 results
|
M24308/2-38K
Amphenol Corporation
|
Check for Price | Active | 50 | 3 | 7.3 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | STAGGERED | ZINC NICKEL | CRIMP | 0.62 inch | 2.65 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||
|
M24308/23-8K
Defense Logistics Agency
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | 2/A | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | DEFENSE LOGISTICS AGENCY | unknown |