Filter Your Search
1 - 3 of 3 results
|
M24308/23-71Z
Amphenol Positronic
|
$257.9750 | No | Active | 78 | 4 | 4 | FEMALE | BOARD AND PANEL | 5/D | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.095 inch | 0.041 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | GENERAL PURPOSE | SOLDER | 0.62 inch | 0.375 inch | 2.65 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
M24308/23-71Z
Amphenol Corporation
|
Check for Price | Active | 78 | 4 | 12 mΩ | 5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
M24308/23-71Z
Defense Logistics Agency
|
Check for Price | Active | 78 | FEMALE | BOARD AND PANEL | 5/D | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | DEFENSE LOGISTICS AGENCY | unknown |