Parametric results for: M24308238K under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m24308238k
Select parts from the table below to compare.
Compare
Compare
M24308/2-38K
Amphenol Corporation
Check for Price Active 50 3 7.3 mΩ FEMALE 500 Cycles CABLE GLASS FILLED POLYESTER 5/D STEEL D SUBMINIATURE CONNECTOR NO 17.792 N 5 GΩ 7.5 A UL 94V-0 -55 °C 125 °C RECEPTACLE STAGGERED RND PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 ONE GENERAL PURPOSE STAGGERED ZINC NICKEL CRIMP 0.62 inch 2.65 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
M24308/23-8K
Defense Logistics Agency
Check for Price Active 15 FEMALE BOARD AND PANEL 2/A NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER DEFENSE LOGISTICS AGENCY unknown