Filter Your Search
1 - 7 of 7 results
|
M24308/24-29F
ITT Interconnect Solutions
|
$49.7572 | Active | 50 | MALE | BOARD AND PANEL | 5/D | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||||||||||||||||||||||
|
M24308/24-29F
Amphenol Positronic
|
$84.5835 | No | Active | 50 | MALE | BOARD AND PANEL | 5/D | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
M24308/24-29F
Cristek Interconnects Inc
|
Check for Price | Active | 50 | 3 | 2.74 mm | 3 | MALE | BOARD | DIALLYL PHTHALATE | 5/D | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | 5 GΩ | 7.5 A | NO | NO | YES | PLUG | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.605 inch | 0.507 inch | 2.635 inch | CRISTEK INTERCONNECTS INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
M24308/24-29F
Defense Logistics Agency
|
Check for Price | Active | 50 | MALE | BOARD AND PANEL | 5/D | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
M24308/24-29F
TE's AMP
|
Check for Price | Transferred | 50 | MALE | BOARD AND PANEL | 5/D | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | PLUG | GOLD (50) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||
|
M24308/24-29F
TE Connectivity
|
Check for Price | No | Active | 50 | 2.77 mm | 5 A | MALE | BOARD | 5/D | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-C-24308 | NO | 5A | 1 | NO | NO | e4 | NO | -55 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | ONE | GENERAL PURPOSE | NO | 50u inch | CADMIUM | SOLDER | 0.594 inch | 0.507 inch | 2.65 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||
|
M24308/24-29F
Amphenol Corporation
|
Check for Price | Active | 50 | 3 | 7.3 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |