Filter Your Search
1 - 1 of 1 results
|
M24512-WLA5G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | OTHER | 10 ms | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | STMICROELECTRONICS | SOIC | LGA-8 | 8 | compliant | EAR99 | 8542.32.00.51 |