Filter Your Search
1 - 10 of 11 results
|
M24C01-WBN3TG/W
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M24C01-WBN3T
STMicroelectronics
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn60Pb40) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
M24C01-WBN3T/W
STMicroelectronics
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn60Pb40) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
M24C01-WBN3TP/W
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M24C01-WBN3T/G
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e3 | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | |||||
|
M24C01-WBN3TG/G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M24C01-WBN3TP/G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M24C01-WBN3TG/S
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M24C01-WBN3TP
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 3.3 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M24C01-WBN3TP/S
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |