Filter Your Search
1 - 8 of 8 results
|
M24C04-RBN6P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M24C04-RBN6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M24C04RBN6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | ||||||||||||
|
M24C04-RBN6G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M24C04-RBN6T
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M24C04-RBN6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
M24C04-RBN6TG
STMicroelectronics
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
M24C04-RBN6TP/S
STMicroelectronics
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP, | unknown | EAR99 | 8542.32.00.51 |