Filter Your Search
1 - 1 of 1 results
|
M24C128-BRDW5T/C
STMicroelectronics
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL EXTENDED | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 |