Filter Your Search
1 - 1 of 1 results
![]() |
M24C16-FDW5G
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 1.8 V | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | I2C | 1 µA | 1 µA | 5.5 V | 1.7 V | CMOS | OTHER | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |