Filter Your Search
1 - 1 of 1 results
|
M24C16-RDS3T/W
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.32.00.51 |