Filter Your Search
1 - 10 of 564 results
|
M24C32-RMN6TP
STMicroelectronics
|
$0.1657 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | STMicroelectronics | |||||||
|
M24C32-RMN6P
STMicroelectronics
|
$0.2541 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | compliant | STMicroelectronics | ||||||||||||||||||
|
M24C32-RDW6TP
STMicroelectronics
|
$0.2556 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | 8 | compliant | STMicroelectronics | |||||||
|
M24C32-RCU6G/P
STMicroelectronics
|
Check for Price | Active | 32.768 kbit | 8 | 4KX8 | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 345 µm | 795 µm | 674 µm | STMICROELECTRONICS | WLCSP-4 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
M24C32-RDW1T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M24C32-RMB6TP/P
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 2/5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | VSON, SOLCC8,.11,20 | 8 | compliant | |||||||||
|
M24C32-RDW3TPB
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, | 8 | compliant | ||||||||||||||||
|
M24C32-RDW3TP/B
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M24C32RBN1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 100 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | ||||||||||||||||
|
M24C32-RMN5T/P
STMicroelectronics
|
Check for Price | No | No | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | COMMERCIAL EXTENDED | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |