Filter Your Search
1 - 10 of 10 results
|
M24LR64-RMB6T/2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 32 | 2KX32 | 2.5 V | 400 kHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 10100DDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 30 µA | 700 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | DFP | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||
|
M24LR64-RMN6/2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | EEPROM | 40 | 100000 Write/Erase Cycles | 1010CDDR | 8000 | 8.192 k | SERIAL | I2C | 30 µA | 700 nA | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||||||||
|
M24LR64-RMN6T/2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 32 | 2KX32 | 2.5 V | 400 kHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1010CDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 30 µA | 700 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | STMicroelectronics | ||
|
M24LR64-RMC6/2
STMicroelectronics
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010CDDR | 8000 | 8.192 k | SERIAL | I2C | 30 µA | 700 nA | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M24LR64-RZ185/2
STMicroelectronics
|
Check for Price | Obsolete | 65.536 kbit | 32 | 2KX32 | 2.5 V | 400 kHz | EEPROM | 8 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | 5 ms | X-XUUC-N | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | SSOP | DIE, | 36 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
M24LR64-RMB6/2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | EEPROM | 40 | 100000 Write/Erase Cycles | 1010CDDR | 8000 | 8.192 k | SERIAL | I2C | 30 µA | 700 nA | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M24LR64-RMC6T/2
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 65.536 kbit | 32 | 2KX32 | 2.5 V | 400 kHz | EEPROM | 8 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | UFDFP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M24LR64-RDW6/2
STMicroelectronics
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | EEPROM | 40 | 100000 Write/Erase Cycles | 1010CDDR | 8000 | 8.192 k | SERIAL | I2C | 30 µA | 700 nA | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||||||||
|
M24LR64-RDW6T/2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 32 | 2KX32 | 2.5 V | 400 kHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1010CDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 30 µA | 700 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||
|
M24LR64-RS185/2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 32 | 2KX32 | 2.5 V | 400 kHz | EEPROM | 8 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XUUC-N | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | DIE | ROHS COMPLIANT PACKAGE, DIE | compliant | EAR99 | 8542.32.00.51 |