Filter Your Search
1 - 2 of 2 results
![]() |
M25P05-AVMB6TP
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 25 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICRON TECHNOLOGY INC | DFP | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | ||
![]() |
M25P05-AVMB6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 25 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | NUMONYX | DFP | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | 8 | unknown | EAR99 | 8542.32.00.51 |