Parametric results for: M25P05-AVMN6P under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: m25p05avmn6p
Select parts from the table below to compare.
Compare
Compare
M25P05-AVMN6P
Numonyx Memory Solutions
Check for Price Yes Transferred 524.288 kbit 8 64KX8 3 V 25 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3/e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M25P05-AVMN6P
STMicroelectronics
Check for Price Yes Yes Transferred 524.288 kbit 8 64KX8 3 V 50 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 not_compliant EAR99 8542.32.00.51 STMicroelectronics
M25P05-AVMN6P
Rochester Electronics LLC
Check for Price Yes Active 524.288 kbit 8 64KX8 3 V 50 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 1 64000 65.536 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.3 V INDUSTRIAL R-PDSO-G8 COMMERCIAL e3/e4 NOT SPECIFIED 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown
M25P05-AVMN6P
Micron Technology Inc
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 3 V 25 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 Micron