Filter Your Search
1 - 2 of 2 results
|
M25P05-VMW6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 20 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | STMICROELECTRONICS | SOIC | 0.200 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
M25P05-VMW6T
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 20 MHz | FLASH | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | NUMONYX | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |