Filter Your Search
1 - 2 of 2 results
|
M25P10-AVMN3/X
STMicroelectronics
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 50 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
M25P10-AVMN3/X
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 25 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |