Filter Your Search
1 - 10 of 63 results
![]() |
M25P20-VMN6TPB
Micron Technology Inc
|
$0.5632 | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2.7 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
M25P20-VMN6GB
Micron Technology Inc
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 2.7 V | 75 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 256000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
M25P20-VMN3TGB
Numonyx Memory Solutions
|
Check for Price | Transferred | FLASH | 2.7 V | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||
![]() |
M25P20-VMN3G/X
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 25 MHz | FLASH | 20 | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
M25P20-VMN3TP
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
![]() |
M25P20-VMN6G
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M25P20-VMN3TGBA
Micron Technology Inc
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 2.7 V | 75 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 256000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M25P20-VMN3G/X
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 25 MHz | FLASH | 20 | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 50 µA | 15 µA | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
M25P20-VMN6TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
![]() |
M25P20-VMN6TPB
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 2.7 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |