Filter Your Search
1 - 10 of 49 results
|
M25P40-VMN6TP
Micron Technology Inc
|
$1.2855 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
M25P40-VMN6P
Micron Technology Inc
|
$3.3856 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | |||
|
M25P40-VMN6G/4
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 50 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M25P40-VMN6TGB
Numonyx Memory Solutions
|
Check for Price | No | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
M25P40-VMN6TG/4
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 50 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M25P40-VMN6TP/X
Numonyx Memory Solutions
|
Check for Price | No | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
M25P40-VMN6PB
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.7 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
M25P40-VMN6P/X
Numonyx Memory Solutions
|
Check for Price | No | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
M25P40-VMN6TPBA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 512000 | 524.288 k | SERIAL | 3 V | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||||||||||
|
M25P40-VMN6PBA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 512000 | 524.288 k | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron |