Filter Your Search
1 - 10 of 11 results
|
M25P40-VMP6TGB
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | QFP | VSOP, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M25P40-VMP6TGB
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | QFP | VSOP, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M25P40-VMP6TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | STMICROELECTRONICS | SOIC | SON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||
|
M25P40-VMP6TGBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
M25P40-VMP6TG/4A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 75 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | 6 X 5 MM, ROHS COMPLIANT, VFDFP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M25P40-VMP6TG/4
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 50 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | QFP | 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25P40-VMP6TG/X
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 512000 | 524.288 k | SERIAL | SPI | 10 µA | 15 µA | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SON, SOLCC8,.25 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M25P40-VMP6TG
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | QFP | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | Micron | |||||
|
M25P40-VMP6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | QFP | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M25P40VMP6TGB
Micron Technology Inc
|
Check for Price | Active | FLASH | 3 V | MICRON TECHNOLOGY INC | , | unknown |