Filter Your Search
1 - 5 of 5 results
|
M25P40-VMN3TPBA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2.7 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M25P40-VMN3TPB
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2.7 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | |||
|
M25P40VMN3TPB
Micron Technology Inc
|
Check for Price | Active | FLASH | 3 V | MICRON TECHNOLOGY INC | , | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
M25P40-VMN3TPBA
Numonyx Memory Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.7 V | 25 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M25P40-VMN3TPB
Numonyx Memory Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 2.7 V | 75 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | 15 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |