Filter Your Search
1 - 2 of 2 results
|
M25P64-VME3TPBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 8000000 | 8.3886 M | SERIAL | SPI | 100 µA | 20 µA | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M25P64-VME3TPBA
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NUMONYX | SON, SOLCC8,.3 | unknown | EAR99 | 8542.32.00.51 | DFP | 8 |