Filter Your Search
1 - 9 of 9 results
|
M25P64-VME6GA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 8000000 | 8.3886 M | SERIAL | SPI | 100 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M25P64-VME6GA
Numonyx Memory Solutions
|
Check for Price | Transferred | NUMONYX | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M25P64-VME6GB
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NUMONYX | SON, SOLCC8,.3 | unknown | EAR99 | 8542.32.00.51 | DFP | 8 | ||||||
|
M25P64-VME6GB
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | DFP | 8 | |||||
|
M25P64-VME6G
STMicroelectronics
|
Check for Price | Yes | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | STMICROELECTRONICS | VSON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | STMicroelectronics | ||
|
M25P64-VME6GBA
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NUMONYX | SON, SOLCC8,.3 | unknown | EAR99 | 8542.32.00.51 | DFP | 8 | ||||||
|
M25P64-VME6G
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | NUMONYX | HVSON, SOLCC8,.3 | unknown | EAR99 | 8542.32.00.51 | DFP | 8 | ||||
|
M25P64-VME6G
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | HVSON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | DFP | 8 | Micron | ||
|
M25P64-VME6GBA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SON, SOLCC8,.3 | compliant | EAR99 | 8542.32.00.51 | DFP | 8 |