Filter Your Search
1 - 5 of 5 results
|
M25PX16SVMP6TGA
Micron Technology Inc
|
Check for Price | Obsolete | FLASH | 3 V | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M25PX16SVMP6TGBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | HVSON, SOLCC8,.25 | ||||||
|
M25PX16SVMP6TGBA
Numonyx Memory Solutions
|
Check for Price | Transferred | NUMONYX | unknown | EAR99 | 8542.32.00.51 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
M25PX16SVMP6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | NUMONYX | unknown | EAR99 | 8542.32.00.51 | HVSON, SOLCC8,.25 | QFP | 8 | |||
|
M25PX16SVMP6TG
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | SON, SOLCC8,.25 |