Filter Your Search
1 - 2 of 2 results
|
M27256-25F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | |||||||||
|
M27256-25F1
STMicroelectronics
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | STMICROELECTRONICS | WINDOWED, FRIT SEALED, CERAMIC, DIP-28 | not_compliant | EAR99 | 8542.32.00.61 | DIP | 28 |